Manufacturer:
Diodes Incorporated
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Operating Temperature Max | 150 °C |
|
Zener Voltage Nom | 15 V |
|
Diode Case Style | SOT-23 |
|
No. of Pins | 3 |
|
Diode Mounting | Surface Mount |
|
Power Dissipation | 300 mW |
|
Product Range | BZX84C Series |
Description | Value |
---|---|
ECCN: | EAR99 |