BCP52-16TA by Diodes Incorporated Single Bipolar Transistors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

BCP52-16TA

Trans GP BJT PNP 60V 1A 4-Pin(3+Tab) SOT-223 T/R

BCP52-16TA in Single Bipolar Transistors by Diodes Incorporated
Diodes Incorporated
Manufacturer: Diodes Incorporated
Avnet Manufacturer Part #: BCP5216TA
RoHS 10 Compliant

Trans GP BJT PNP 60V 1A 4-Pin(3+Tab) SOT-223 T/R

Key Features

  • BVCEO >- 45V, -60V & -80V
  • IC=-1A High Continuous Collector Current
  • ICM=-2A Peak Pulse Current
  • 2W Power Dissipation
  • Low Saturation Voltage VCE(sat) < -500mV @ -0.5A
  • Gain Groups 10 and 16
  • Complementary NPN Types: BCP 54, 55 and 56
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability
  • PPAP Capable

Technical Attributes

Find Similar Parts
Description Value
MSL Level MSL 1 - Unlimited
Operating Temperature Max 150
Transition Frequency 150
Power Dissipation 2
DC Current Gain hFE Min 100
No. of Pins 4
Collector Emitter Voltage Max 60
Continuous Collector Current 1
Transistor Mounting Surface Mount
Transistor Polarity PNP
Transistor Case Style SOT-223

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8541290080
HTSN: 8541290095
CLEAR ALL Compare (0/10)