598-8610-207F by Dialight Multicolor LEDs | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

598-8610-207F

LED Bi-Color Green/Red Chip LED 4-Pin 1210 T/R

Dialight
Manufacturer: Dialight
Avnet Manufacturer Part #: 598-8610-207F
RoHS 10 Compliant

Dialight has expanded our micro LED offering of surface mount (SMD) LEDs with the introduction of our chip LED style 598 series. These devices are available in 10 different package configurations, each with a wide-selection of LED options including the latest InGaN and AllnGap technologies.

Key Features

  • Compatible with automatic placement equipment
  • RoHS compliant
  • Packaged in 8mm tape, 7” reel and 20 per strip
  • Meets EIA-481-1 pkg. std

Technical Attributes

Find Similar Parts
Description Value
Maximum Forward Current 20 mA
Pin Count 4
Type Chip LED
Screening Level Extended Industrial
Dominant Wavelength 565, 635 nm
Lens Dimensions 2 x 2.7 x 0.4 mm
Mounting Orientation Top Mount
Lens Shape Type Rectangular
LED Material AlInGaP
Mounting Surface Mount
Lead Finish Gold over Nickel
Reverse Voltage 5 V
Maximum Forward Voltage per Color 2 V
Viewing Angle 140 °
Max Processing Temp 260 °C
MSL Level MSL 3 - 168 hours
Number of LEDs 2
Maximum Power Dissipation 48 mW
Category Chip LED
Color Green|Red
Product Dimensions 3.2 x 2.7 x 0.7 mm
Operating Temperature -40 to 100 °C
Supplier Package 1210
Intensity 40, 60 mcd

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8541.40.20.00
HTSN: 8541.40.20.00
CLEAR ALL Compare (0/10)