Manufacturer:
Dialight
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
MSL Level | 3 |
|
Pin Count | 4 |
|
Intensity | 20|6.3 mcd |
|
Product Dimensions | 3 x 2.5 x 1.3 mm |
|
Maximum Power Dissipation | 60 mW |
|
Operating Temperature | -30 to 85 °C |
|
Lens Shape Type | Rectangular |
|
Viewing Angle | 104 ° |
|
Maximum Forward Current | 25 mA |
|
Maximum Forward Voltage per Color | 2.8 V |
|
Lead Finish | Gold over Nickel |
|
Mounting | Surface Mount |
|
Type | Bi-Color |
|
Dominant Wavelength | 569/621 nm |
|
Peak Wavelength | 570/650 nm |
|
Category | Chip LED |
|
Lens Dimensions | 2.3x2.1x0.8 mm |
|
Number of LEDs | 2 |
|
Color | Green/Red |
|
Mounting Orientation | Top Mount |
|
Max Processing Temp | 260 |
|
Supplier Package | SMD |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |