Manufacturer:
Coherent
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Typical Rise Time | 0.028(Min) ns |
|
Pin Count | 20 |
|
Operating Supply Voltage | 5 V |
|
Type | TX/RX |
|
Wavelength | 1355 to 1600 nm |
|
Mounting | Snap Fit To Panel Mount |
|
Screening Level | Commercial |
|
Product Dimensions | 56.5 x 14.8 x 11.85 mm |
|
Operating Temperature | -5 to 70 °C |
Description | Value |
---|---|
ECCN: | 5A991.b.5.a |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |