C1H 20 by BEL null | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

C1H 20

SMD Fuse, Fast Acting, 20 A, 125 VAC, 32 VDC, 1206 [3216 Metric], C1H

BEL
Manufacturer: BEL
Product Category: Circuit Protection, Fuses, SMD Fuses
Avnet Manufacturer Part #: 0685H9200-01
Secondary Manufacturer Part #:  0685H9200-01
RoHS 10 Compliant

SMD Fuse, Fast Acting, 20 A, 125 VAC, 32 VDC, 1206 [3216 Metric], C1H

Key Features

  • Quick Acting,
  • Small Size, 1206 SMD
  • Current rating from 10A to 30A
  • Wide operating temperature range -55°C to 125°C
  • Tape and Reel for auto-insert SMD process
  • Compatible with reflow and wave soldering
  • RoHS6 compliant (MSL=1),
  • Halogen Free
  • Lead free

Technical Attributes

Find Similar Parts
Description Value
Product Range C1H Series
Voltage Rating 32 V
Mounting Surface Mount
Maximum Power Dissipation 1.04 W

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8536100040
HTSN: 8536100040
CLEAR ALL Compare (0/10)