Manufacturer:
BEL
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Operating Temperature Min | -55 °C |
|
Product Range | 5TT Series |
|
Resistance | 438 mOhm |
|
Operating Temperature Max | 125 °C |
Description | Value |
---|---|
ECCN: | EAR99 |