Manufacturer:
BEL
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Operating Temperature | -40 to 85 °C |
|
Termination Method | Solder |
|
Contact Plating | Gold |
|
Pitch | 2.5400 mm |
|
Body Orientation | Right Angle |
|
Product Length | 16.31 mm |
|
Gender | Receptacle |
|
Family | 0826 |
|
Type | Modular Jack |
|
Number of Contacts | 8 POS |
|
Number of Terminals | 16 |
|
Number of Ports | 1 |
|
Mounting | Through Hole |
|
Base/Housing Material | Polyamide 46 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8536694040 |
HTSN: | 8536694040 |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
MagJack ICM Product Guide | Product-Guides | 20191009 | |
0826-1A1T-32-F Drawing | Other-Documents | 20191009 |