Manufacturer:
Kyocera AVX
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Operating Temperature Max | 125 °C |
|
Product Length | 2.01 mm |
|
Product Range | TransGuard Series |
|
Capacitance | 0.0011 pF |
|
No. of Pins | 2 |
|
Operating Temperature Min | -55 °C |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |