06035A391JAT2A by Kyocera AVX SMD MLCC Multilayer Ceramic Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

06035A391JAT2A

Multilayer Ceramic Capacitor, 390 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]

06035A391JAT2A in SMD MLCC Multilayer Ceramic Capacitors by Kyocera AVX
Kyocera AVX
Manufacturer: Kyocera AVX
Avnet Manufacturer Part #: 06035A391JAT2A
RoHS 10 Compliant

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials.

Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency.

X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.

Technical Attributes

Find Similar Parts
Description Value
Product Length 1.6 mm
Operating Temperature Max 125 °C
Voltage(DC) 50 V
Capacitance Tolerance 5%
Product Width 0.85 mm
Operating Temperature Min -55 °C
MSL Level MSL 1 - Unlimited
Capacitance 390 pF

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)