Manufacturer:
TTM Technologies
Product Category:
RF & Wireless,
Other RF & Wireless
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Operating Temperature Range | -55°C to 140°C °C |
|
No. of Pins | 4 |
|
Frequency Range | 2100 to 2300|2300 to 2700 MHz |
|
Module Dimensions | 0.2 x .125 x 0.44 mm |
|
IC Case / Package | CSMD |
Description | Value |
---|---|
ECCN: | 5A991.g |