DC1722J5020AHF by TTM Technologies Other RF & Wireless | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

DC1722J5020AHF

Directional Coupler 6-Pin CSMD T/R

TTM Technologies
Manufacturer: TTM Technologies
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: DC1722J5020AHF
RoHS 10 Compliant

The DC1722J5020AHF is a low cost, low profile sub-miniature high performance 20 dB directional coupler in an easy to use surface mount package. It is designed for 1700 – 1900MHz applications including: WCDMA, CDMA, IMT2000, UMTS and GSM1800 / 1900 applications. The DC1722J5020AHF is ideal for power detection, signal injection and other applications where low insertion loss signal monitoring is required. The DC1722J5020AHF is available on tape and reel for pick and place high volume manufacturing. All of the Xinger components are constructed from ceramic filled PTFE composites which possess excellent electrical and mechanical stability. All parts have been subjected to rigorous qualification testing and units are 100% RF tested.

Key Features

  • 1700 - 2200 MHz
  • Mean Coupling 20dB
  • 0.58mm Height Profile
  • Ultra Low Insertion Loss
  • Surface Mountable
  • Tape & Reel
  • RoHS Compliant
  • Halogen Free
  • -55 °C to 85 °C

Technical Attributes

Find Similar Parts
Description Value
Product Dimensions 2.04 x 1.29 x 0.55
Operating Temperature Range -55 °C
Module Dimensions 2.04 x 1.29 x 0.55

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)