C1517J5003AHF by TTM Technologies Other RF & Wireless | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

C1517J5003AHF

Hybrid Coupler 6-Pin SMD T/R

C1517J5003AHF in Other RF & Wireless by TTM Technologies
TTM Technologies
Manufacturer: TTM Technologies
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: C1517J5003AHF
RoHS 6 Compliant

The C1517J5003AHF is a low cost, low profile sub-miniature high performance 3 dB coupler in an easy to use surface mount package. The C1517J5003AHF is ideal for balanced power and low noise amplifiers, plus signal distribution and other applications where low insertion loss and tight amplitude and phase balance are required. The C1517J5003AHF is available on tape and reel for pick and place high volume manufacturing. All of the Xinger components are constructed from ceramic filled PTFE composites which possess excellent electrical and mechanical stability. All parts have been subjected to rigorous qualification testing and units are 100% RF tested.

Key Features

  • 1500 - 1700 MHz
  • 0.7mm Height Profile
  • High Isolation & Low Loss
  • LTE Bands: 24
  • Surface Mountable
  • Tape & Reel
  • Non-conductive Surface
  • RoHS Compliant
  • Halogen-Free
  • 100% RF Tested
  • -55 °C to 85 °C

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Range -55 °C
Module Dimensions 2.04 x 1.29 x 0.7

ECCN / UNSPSC / COO

Description Value
ECCN: 5A991.g
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)