C10A50Z4 by TTM Technologies Other RF & Wireless | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

C10A50Z4

Surface Mount RF Termination, -55 °C to 125 °C, 2 Pins, SMD

TTM Technologies
Manufacturer: TTM Technologies
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: C10A50Z4
RoHS 6 Compliant

Surface Mount RF Termination, -55 °C to 125 °C, 2 Pins, SMD

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Max 125 °C
No. of Pins 2
Module Dimensions 5.08 x 2.54 x 0.635 mm
Operating Temperature Min -55 °C
Operating Temperature Range -55 °C
RF Primary Function Surface Mount RF Termination

ECCN / UNSPSC / COO

Description Value
ECCN: 5A991.g
CLEAR ALL Compare (0/10)