SFH 7779 by ams OSRAM Ambient Light Sensors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

SFH 7779

Ambient Light and Proximity Sensor SMD 8-Pin SMD

SFH 7779 in Ambient Light Sensors by ams OSRAM
ams OSRAM
Manufacturer: ams OSRAM
Avnet Manufacturer Part #: SFH 7779
RoHS 10 Compliant
NCNR

Ambient Light and Proximity Sensor with Integrated 940nm IR Emitter

Key Features

  • Proximity sensor (PS)
    • Detection range up to 160 mm
    • 940 nm IR emitter integrated in package
    • Programmable pulse current up to 200 mA
    • No separator needed if placed <0.4mm behind glass window, window thickness<1.0 mm
  • Ambient light sensor (ALS)
    • detection range 0.0022 - 73000 lx;
    • 50Hz/60Hz flicker noise suppression
  • I²C interface (max. 400kHz)
  • PS and ALS Interrupt function
  • Current consumption
    • typ. 0.8µA in Standby mode
    • typ 90µA for ALS operation
    • typ 60µA for PS operation
  • Miniature package 4mm x 2.1mm x 1.35mm

Technical Attributes

Find Similar Parts
Description Value
Product Dimensions 4.04(Max) x 2.2(Max) x 1.45(Max)
Sensor Type Ambient Light and Proximity Sensor
No. of Pins 8
MSL Level MSL 3 - 168 hours
Screening Level Industrial
Category Ambient Light and Proximity Sensor
Max Processing Temp 260

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...

Documents

Please log in to view more information.
Add To Bom

Documents

Title Download Type Date Published
Removal of inner transportation box (“pizza boxâ€) Errata-Sheets 20200415
CLEAR ALL Compare (0/10)