Manufacturer:
ams OSRAM
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Mounting | Surface Mount |
|
Max Processing Temp | 260 |
|
Typical Rise Time | 100000 ns |
|
Operating Temperature | -40 to 100 °C |
|
Product Dimensions | 2.35 x 2.95 x 1.25 mm |
|
Lead Finish | Matte Tin |
|
Pin Count | 4 |
|
Operating Supply Voltage | 5 V |
|
Fall Time | 100000 ns |
|
MSL Level | MSL 3 - 168 hours |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |