SFH 4511 E9543 by ams OSRAM Other LEDs | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

SFH 4511 E9543

LED IrLED 950nm 2-Pin T-1 3/4

ams OSRAM
Manufacturer: ams OSRAM
Avnet Manufacturer Part #: SFH 4511 E9543
RoHS 6 Compliant

LED IrLED 950nm 2-Pin T-1 3/4

Key Features

  • Very highly efficient GaAs-LED
  • 5mm plastic package
  • Peak Wavelength 950 nm
  • Very narrow radiation Angle (± 4 Deg.)
  • High radiant intensity
  • High reliability

Technical Attributes

Find Similar Parts
Description Value
LED Material GaAs
Product Dimensions 5.9 x 5.9 x 9 mm
Type IrLED
Lens Dimensions 5.1x5.1x7.8 mm
Operating Temperature -40 to 100 °C
Viewing Angle 8 °
Number of LEDs 1
Pin Count 2
Supplier Package T-1 3/4
Lens Shape Type Circular
Peak Wavelength 950 nm
Maximum Forward Voltage per Color 2.8 V
Category IrLED
Mounting Through Hole
Maximum Forward Current 100 mA
Maximum Power Dissipation 165 mW
Mounting Orientation Top Mount
Intensity 1200 mW/sr
Reverse Voltage 5 V

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)