Manufacturer:
ams OSRAM
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Peak Wavelength | 594 nm |
|
Pin Count | 4 |
|
Luminous Flux | 3.7 lm |
|
Maximum Forward Voltage per Color | 2.5 V |
|
Operating Temperature | -40 to 100 °C |
|
Type | Uni-Color |
|
Mounting | Surface Mount |
|
Lens Dimensions | 2.4x2.4x0.9 mm |
|
Lens Shape Type | Circular |
|
Number of LEDs | 1 |
|
Category | Chip LED |
|
LED Material | AlGaInP |
|
Maximum Forward Current | 70 mA |
|
Product Dimensions | 3 x 3.4 x 2.1 mm |
|
Dominant Wavelength | 587 nm |
|
Mounting Orientation | Top Mount |
|
Viewing Angle | 120 ° |
|
Supplier Package | PLCC |
|
Reverse Voltage | 12 V |
|
Intensity | 1400(Max) mcd |
|
Color | Yellow |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |