Manufacturer:
ams OSRAM
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Maximum Forward Voltage per Color | 3.4 V |
|
Mounting | Surface Mount |
|
Color Temperature | x=0.33/y=0.33 K |
|
Type | Chip LED |
|
LED Material | InGaN |
|
Luminous Flux | 9.15 lm |
|
Max Processing Temp | 260 °C |
|
Supplier Package | PLCC |
|
Maximum Forward Current | 50 mA |
|
Operating Temperature | -40 to 110 °C |
|
Lens Shape Type | Circular |
|
Mounting Orientation | Top Mount |
|
Intensity | 3300 mcd |
|
Screening Level | Extended Industrial |
|
Product Dimensions | 3.4 x 3 x 2 mm |
|
Viewing Angle | 120 ° |
|
MSL Level | MSL 2 - 1 year |
|
Pin Count | 2 |
|
Number of LEDs | 1 |
|
Category | Chip LED |
|
Color | White |
|
Lens Dimensions | 2.4 x 0.9(Max) mm |
|
Lead Finish | Matte Tin |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
Removal of inner transportation box | Errata-Sheets | 20200115 |