Manufacturer:
ams OSRAM
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
LED Material | InGaAlP|Thinfilm |
|
Lead Finish | Matte Tin |
|
Operating Temperature | -40 to 85 °C |
|
Type | Chip LED |
|
Product Dimensions | 2.5 x 2.5 x 0.55 mm |
|
Supplier Package | SMD |
|
Maximum Forward Current | 30 mA |
|
Mounting | Surface Mount |
|
Pin Count | 6 |
|
Max Processing Temp | 260 °C |
|
Viewing Angle | 120 ° |
|
Reverse Voltage | 6 V |
|
Intensity | 800|2000|330|3550 mcd |
|
Color | Red|True Green|Blue|White |
|
Peak Wavelength | 632|525|462 nm |
|
Dominant Wavelength | 621|530|465 nm |
|
Series Name | LTRB RASF |
|
Maximum Forward Voltage per Color | 2.15|2.65|2.9 V |
|
MSL Level | 2 |
|
Screening Level | Industrial |
|
Mounting Orientation | Top Mount |
Description | Value |
---|---|
ECCN: | EAR99 |