LT TTSD-T2V2-36-1-10-R18-Z by ams OSRAM Single Color LEDs | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

LT TTSD-T2V2-36-1-10-R18-Z

OOSLTTTSD-T2V2-36-1-10-R18-Z Q65111A2711

ams OSRAM
Manufacturer: ams OSRAM
Avnet Manufacturer Part #: LT TTSD-T2V2-36-1-10-R18-Z
RoHS 6 Compliant

OOSLTTTSD-T2V2-36-1-10-R18-Z Q65111A2711

Technical Attributes

Find Similar Parts
Description Value
Intensity 1120(Max) mcd
Maximum Forward Current 30 mA
Dominant Wavelength 543 nm
Luminous Flux 2.9 lm
Type Uni-Color
Maximum Forward Voltage per Color 3.8 V
Lens Shape Type Circular
Color Green
Category Chip LED
Number of LEDs 1
LED Material InGaN

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...

Documents

Please log in to view more information.
Add To Bom

Documents

Title Download Type Date Published
Introduction of 6’’ ThinGaN chip for Low Power devices PCN-Documentation 20200608
Introduction of 6’’ ThinGaN chip for Low Power devices. Change of wafer size to 6†based on Si carrier following our UX:3 chip portfolio and 6†ThinGaN for High Power Brands to achieve harmonization within the production. PCN-Documentation 20200608
Removal of inner transportation box Errata-Sheets 20200115
CLEAR ALL Compare (0/10)