LS T67K-K1L2-1 by ams OSRAM Other LEDs | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

LS T67K-K1L2-1

LED Uni-Color Red 643nm 2-Pin PLCC T/R

ams OSRAM
Manufacturer: ams OSRAM
Avnet Manufacturer Part #: LS T67K-K1L2-1
RoHS 10 Compliant

LED Uni-Color Red 643nm 2-Pin PLCC T/R

Key Features

  • Package: white P-LCC-2 package, colorless clear resin
  • Feature of the device: extremely wide viewing angle; ideal for backlighting and coupling in light guides
  • Wavelength: 630 nm (super-red)
  • Viewing angle: Lambertian Emitter (120°)
  • Technology: InGaAlP
  • Optical efficiency: 5 lm/W (super-red)
  • Grouping parameter: luminous intensity, wavelength
  • Assembly methods: suitable for all SMT assembly methods
  • Soldering methods: IR reflow soldering and TTW soldering
  • Preconditioning: acc. to JEDEC Level 2
  • Taping: 8 mm tape with 2000/reel, ø180 mm or 8000/reel, ø330 mm
  • ESD-withstand voltage: up to 2 kV acc. to JESD22-A114-B

Technical Attributes

Find Similar Parts
Description Value
Intensity 18(Max) mcd
Lead Finish Matte Tin
MSL Level 2
Peak Wavelength 643 nm
Operating Temperature -40 to 100 °C
Type Uni-Color
Pin Count 2
Mounting Surface Mount
Lens Dimensions 2.4x2.4x0.9 mm
Lens Shape Type Circular
Category Chip LED
Number of LEDs 1
Color Red
LED Material AlGaInP
Product Dimensions 3.4 x 3 x 2.1 mm
Maximum Forward Voltage per Color 2.2 V
Luminous Flux 0.04 lm
Dominant Wavelength 630 nm
Mounting Orientation Top Mount
Supplier Package PLCC
Viewing Angle 120 °
Max Processing Temp 235 to 260|260
Reverse Voltage 12 V
Maximum Forward Current 20 mA

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)