Manufacturer:
ams OSRAM
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Color | Green/Red |
|
Lens Shape Type | Circular |
|
Intensity | 90(Max)|140(Max) mcd |
|
LED Material | AlGaInP |
|
Category | Chip LED |
|
Type | Bi-Color |
|
Maximum Forward Voltage per Color | 2.4/2.3 V |
|
Dominant Wavelength | 570/633 nm |
|
Maximum Forward Current | 30 mA |
|
Number of LEDs | 2 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |