Manufacturer:
ams OSRAM
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Luminous Flux | 280lm|560lm|2800mW|710lm |
|
Product Dimensions | 6.38 x 5.75 x 1.24 mm |
|
Series Name | LE RTDUW S2WP |
|
Peak Wavelength | 632|520|449|443 nm |
|
Supplier Package | SMD |
|
Lens Shape Type | Rectangular |
|
Mounting | Surface Mount |
|
Maximum Forward Current | 5000 mA |
|
Lead Finish | Gold |
|
Maximum Forward Voltage per Color | 2.8|4|3.5|3.5 V |
|
Dominant Wavelength | 625|530|453 nm |
|
MSL Level | 2 |
|
Screening Level | Industrial |
|
Reverse Voltage | 1.2 V |
|
Mounting Orientation | Top Mount |
|
Viewing Angle | 120 ° |
|
Pin Count | 8 |
|
Type | Chip LED |
|
Color | Red|Green|Blue|White |
|
LED Material | Thinfilm |
|
Max Processing Temp | 260 °C |
|
Operating Temperature | -40 to 85 °C |
Description | Value |
---|---|
ECCN: | EAR99 |