LERTDUWS2WP-LAMA-1+NANB-3+ABBA-4+NBPA-BQ by ams OSRAM Multicolor LEDs | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

LERTDUWS2WP-LAMA-1+NANB-3+ABBA-4+NBPA-BQ

Chip Red/True Green/Deep Blue/Ultra White 625nm/530nm/457nm 5000mA 8-Pin SMD T/R

ams OSRAM
Manufacturer: ams OSRAM
Avnet Manufacturer Part #: LERTDUWS2WP-LAMA-1+NANB-3+ABBA-4+NBPA-BQ
RoHS 6 Compliant

Chip Red/True Green/Deep Blue/Ultra White 625nm/530nm/457nm 5000mA 8-Pin SMD T/R

Technical Attributes

Find Similar Parts
Description Value
Maximum Forward Voltage per Color 2.8|4|3.5|3.5 V
LED Material Thinfilm
Dominant Wavelength 625|530|457 nm
Color Red|True Green|Deep Blue|Ultra White
Luminous Flux 224lm|450lm|2240mW|560lm
Series Name LE RTDUW S2WP
Peak Wavelength 632|520|449|443 nm
Maximum Forward Current 5000 mA
Viewing Angle 120 °
Mounting Orientation Top Mount
Reverse Voltage 1.2 V

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
CLEAR ALL Compare (0/10)