Manufacturer:
ams OSRAM
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Type | Chip LED |
|
Pin Count | 8 |
|
Maximum Forward Voltage per Color | 2.9|4|3.7|3.7 V |
|
Series Name | LE RTDUW S2WM |
|
Dominant Wavelength | 625|527|453 nm |
|
Maximum Forward Current | 1|1.5|1.5|1.5 A |
|
Viewing Angle | 120|130 ° |
|
Peak Wavelength | 632|521|445 nm |
|
Luminous Flux | 140|224|1250|335 |
|
Supplier Package | SMD |
|
Product Dimensions | 4.68 x 5.75 x 1.1 mm |
|
Operating Temperature | -40 to 85 °C |
|
Lead Finish | Gold |
|
Max Processing Temp | 260 °C |
|
Screening Level | Industrial |
|
Mounting Orientation | Top Mount |
|
Reverse Voltage | 1.2 V |
|
Color | Red|Green|Blue|Ultra White |
|
MSL Level | MSL 2 - 1 year |
Description | Value |
---|---|
ECCN: | EAR99 |