Manufacturer:
ams OSRAM
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Dominant Wavelength | 617, 465 nm |
|
MSL Level | MSL 2 - 1 year |
|
Type | Chip LED |
|
Product Dimensions | 3.9 x 3.65 x 1.1 mm |
|
Operating Temperature | -40 to 85 °C |
|
Maximum Forward Current | 500 mA |
|
Maximum Forward Voltage per Color | 2.7, 3.7 V |
|
Luminous Flux | 71lm|450mW |
|
Peak Wavelength | 624|460 nm |
|
Pin Count | 3 |
|
Color | Red|Blue |
|
Mounting | Surface Mount |
|
Viewing Angle | 120 ° |
|
Max Processing Temp | 260 °C |
|
Supplier Package | SMD |
|
Mounting Orientation | Top Mount |
|
Screening Level | Industrial |
|
Lead Finish | Titanium |
|
LED Material | InGaAlP|InGaN |
Description | Value |
---|---|
ECCN: | EAR99 |