Manufacturer:
ams OSRAM
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Lens Dimensions | 2.4 x 0.9(Max) mm |
|
Product Dimensions | 3.4(Max) x 3(Max) x 2.1(Max) |
|
Luminous Flux | 4.8 lm |
|
Lead Finish | Tin-Silver-Copper |
|
Peak Wavelength | 624 nm |
|
Type | Chip LED |
|
Operating Temperature | -40 to 100 °C |
|
Pin Count | 2 |
|
Mounting | Surface Mount |
|
Maximum Power Dissipation | 135 mW |
|
Number of LEDs | 1 |
|
Category | Chip LED |
|
Maximum Forward Voltage per Color | 2.5 V |
|
Max Processing Temp | 260 |
|
MSL Level | MSL 2 - 1 year |
|
Maximum Forward Current | 50 mA |
|
Viewing Angle | 120 ° |
|
Mounting Orientation | Top Mount |
|
Supplier Package | PLCC |
|
Reverse Voltage | 12 V |
Description | Value |
---|---|
ECCN: | EAR99 |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
Removal of inner transportation box | Errata-Sheets | 20200115 |