Manufacturer:
ams OSRAM
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Pin Count | 4 |
|
Number of LEDs | 1 |
|
Intensity | 4700 mcd |
|
Operating Temperature | -40 to 100 °C |
|
Maximum Forward Voltage per Color | 2.5 V |
|
Lead Finish | Matte Tin |
|
Viewing Angle | 30 ° |
|
Peak Wavelength | 624 nm |
|
Dominant Wavelength | 617 nm |
|
Luminous Flux | 3.05 lm |
|
Maximum Forward Current | 70 mA |
|
Max Processing Temp | 260 |
|
Supplier Package | PLCC |
|
Mounting | Surface Mount |
|
Lens Shape Type | Circular |
|
LED Material | AlGaInP |
|
Category | Chip LED |
|
MSL Level | MSL 2 - 1 year |
|
Type | Uni-Color |
|
Color | Amber |
|
Lens Dimensions | 2.6x2.6x1.7 mm |
|
Reverse Voltage | 12 V |
|
Mounting Orientation | Top Mount |
|
Product Dimensions | 3 x 3.4 x 3.8 mm |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |