Manufacturer:
ams OSRAM
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
MSL Level | 2 |
|
Series Name | KW2 CFLNM2.TK |
|
Operating Temperature | -40 to 135 °C |
|
Max Processing Temp | 260 °C |
|
Color | White |
|
Screening Level | Automotive |
|
Supplier Package | SMD |
|
Maximum Forward Voltage per Color | 6.75 V |
|
Product Dimensions | 3.1 x 2.46 x 0.732 mm |
|
Lead Finish | Gold |
|
Pin Count | 4 |
|
Mounting | Surface Mount |
|
Maximum Forward Current | 1500 mA |
|
Luminous Flux | 900 lm |
|
Type | Chip LED |
|
Viewing Angle | 120 ° |
|
Mounting Orientation | Top Mount |
|
Reverse Voltage | 1.2 V |
Description | Value |
---|---|
ECCN: | EAR99 |