Manufacturer:
ams OSRAM
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Viewing Angle | 120 ° |
|
Mounting Orientation | Top Mount |
|
Type | Chip LED |
|
Luminous Flux | 2.3 lm |
|
MSL Level | 2 |
|
Lead Finish | Silver |
|
Pin Count | 2 |
|
Intensity | 820 mcd |
|
Maximum Forward Voltage per Color | 3.2 V |
|
Screening Level | Automotive |
|
Supplier Package | SMD |
|
Mounting | Surface Mount |
|
Color | White |
|
LED Material | InGaN |
|
Lens Shape Type | Rectangular |
|
Maximum Forward Current | 20 mA |
|
Product Dimensions | 1.4 x 0.8 x 0.6 mm |
|
Operating Temperature | -40 to 110 °C |
|
Reverse Voltage | 5 V |
|
Series Name | KW DELPS2.RA |
|
Max Processing Temp | 260 °C |
|
Lens Dimensions | 1.23 x 0.6 x 0.4 mm |
Description | Value |
---|---|
ECCN: | EAR99 |