Manufacturer:
ams OSRAM
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Type | Chip LED |
|
MSL Level | MSL 4 - 72 hours |
|
Reverse Voltage | 5 V |
|
Lead Finish | Silver |
|
Supplier Package | SMD |
|
Product Dimensions | 2.7 x 2.8 x 2.45 mm |
|
Operating Temperature | -40 to 85 °C |
|
Max Processing Temp | 260 °C |
|
Maximum Forward Current | 20 mA |
|
Maximum Forward Voltage per Color | 2.6|3.5|3.3 V |
|
Peak Wavelength | 629|518|467 nm |
|
Intensity | 900|1692|355 mcd |
|
Dominant Wavelength | 622|528|472 nm |
|
Mounting | Surface Mount |
|
LED Material | InGaAlP|InGaN |
|
Pin Count | 6 |
|
Screening Level | Industrial |
|
Mounting Orientation | Top Mount |
|
Color | Red|Green|Blue |
|
Viewing Angle | 110 ° |
Description | Value |
---|---|
ECCN: | EAR99 |