KRTBDWLM32.32-T4U6-JW+AAAB-J3+R4S6-5V-S by ams OSRAM Multicolor LEDs | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

KRTBDWLM32.32-T4U6-JW+AAAB-J3+R4S6-5V-S

LED Multi-Color Chip Red/True Green/Blue 626nm/533nm/462nm 50mA 4-Pin SMD T/R

ams OSRAM
Manufacturer: ams OSRAM
Avnet Manufacturer Part #: KRTBDWLM32.32-T4U6-JW+AAAB-J3+R4S6-5V-S
RoHS 6 Compliant

LED Multi-Color Chip Red/True Green/Blue 626nm/533nm/462nm 50mA 4-Pin SMD T/R

Technical Attributes

Find Similar Parts
Description Value
Color Red|True Green|Blue
Reverse Voltage 5 V
Mounting Orientation Top Mount
Maximum Forward Voltage per Color 1.9|2.45|2.75 V
Dominant Wavelength 626|533|462 nm
Series Name KRTBDWLM32.32
Peak Wavelength 635|526|456 nm
LED Material Thinfilm|ThinGaN
Maximum Forward Current 50 mA
Intensity 800|1800|320 mcd

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
CLEAR ALL Compare (0/10)