Manufacturer:
ams OSRAM
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Luminous Flux | 97 lm |
|
Type | Chip LED |
|
Screening Level | Automotive |
|
Product Dimensions | 2.75 x 2 x 0.6 mm |
|
Intensity | 30 cd |
|
Supplier Package | SMD |
|
Maximum Forward Voltage per Color | 2.6 V |
|
Maximum Forward Current | 500 mA |
|
Operating Temperature | -40 to 125 °C |
|
Max Processing Temp | 260 °C |
|
Viewing Angle | 120 ° |
|
Lens Dimensions | 2.6 x 1.8 mm |
|
Color | Red |
|
Mounting | Surface Mount |
|
Lead Finish | Gold |
|
Pin Count | 2 |
|
Reverse Voltage | 12 V |
|
MSL Level | MSL 2 - 1 year |
|
Lens Shape Type | Rectangular |
|
Peak Wavelength | 630 nm |
|
Dominant Wavelength | 621 nm |
|
Mounting Orientation | Top Mount |
Description | Value |
---|---|
ECCN: | EAR99 |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
Removal of inner transportation box | Errata-Sheets | 20200115 |