Manufacturer:
ams OSRAM
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Mounting | Surface Mount |
|
Max Processing Temp | 260 °C |
|
Product Dimensions | 3.25 x 2.8 x 0.7 mm |
|
MSL Level | 3 |
|
Supplier Package | SMD |
|
Luminous Flux | 88 lm |
|
Color Temperature | 3000 K |
|
Operating Temperature | -40 to 100 °C |
|
Color Rendering Index | 80 |
|
Maximum Forward Current | 250 mA |
|
Mounting Orientation | Top Mount |
|
Viewing Angle | 120 ° |
|
Screening Level | Extended Industrial |
|
Type | Chip LED |
|
Maximum Forward Voltage per Color | 3.3 V |
|
Lead Finish | Silver |
|
Series Name | GW JTLPS1.EM |
|
Color | Warm White |
|
Pin Count | 2 |
Description | Value |
---|---|
ECCN: | EAR99 |