Manufacturer:
ams OSRAM
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Type | Uni-Color |
|
Maximum Forward Voltage per Color | 3.2 V |
|
Lead Finish | Matte Tin |
|
Supplier Package | CSMD |
|
Product Dimensions | 3.1(Max) x 3.1(Max) x 1.51(Max) mm |
|
Color Rendering Index | 70 |
|
Operating Temperature | -40 to 125 °C |
|
Mounting | Surface Mount |
|
Color | White |
|
Luminous Flux | 180 lm |
|
Lens Dimensions | 2.632(Max) x 0.88(Max) mm |
|
Lens Shape Type | Dome |
|
Max Processing Temp | 260 °C |
|
Maximum Forward Current | 1300 mA |
|
Screening Level | Extended Industrial |
|
Intensity | 37000 mcd |
|
Mounting Orientation | Top Mount |
|
Color Temperature | 5700 K |
|
Viewing Angle | 150 ° |
|
MSL Level | MSL 2 - 1 year |
|
Pin Count | 2 |
|
Reverse Voltage | 1.2 V |
Description | Value |
---|---|
ECCN: | EAR99 |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
Removal of inner transportation box | Errata-Sheets | 20200115 |