Manufacturer:
ams OSRAM
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Maximum Forward Current | 1300 mA |
|
MSL Level | MSL 2 - 1 year |
|
Mounting Orientation | Top Mount |
|
Lens Shape Type | Dome |
|
Color | Cool White |
|
Screening Level | Extended Industrial |
|
Reverse Voltage | 1.2 V |
|
Type | Chip LED |
|
Viewing Angle | 80 ° |
|
Series Name | GW CS8PM1.PM Series |
|
Color Temperature | 5000 K |
|
Product Dimensions | 3.1 x 3.1 x 2.23 mm |
|
Color Rendering Index | 70 |
|
Operating Temperature | -40 to 125 °C |
|
Maximum Forward Voltage per Color | 3.2 V |
|
Max Processing Temp | 260 °C |
|
Supplier Package | SMD |
|
Pin Count | 3 |
|
Lens Dimensions | 2.077 x 1.6 mm |
|
Luminous Flux | 180 lm |
Description | Value |
---|---|
ECCN: | EAR99 |