BLF881,112 by Ampleon RF FETs | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

BLF881,112

Trans MOSFET N-CH 104V 3-Pin LDMOST Blister

Ampleon
Manufacturer: Ampleon
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: BLF881,112
RoHS 6 Compliant

A 140 W LDMOS RF power transistor for broadcast transmitter applications and industrial applications. The transistor can deliver 140 W from HF to 1 GHz. The excellent ruggedness and broadband performance of this device makes it ideal for digital transmitter applications.

Key Features

  • Easy power control
  • Excellent reliability
  • Integrated ESD protection
  • High power gain
  • High efficiency
  • Excellent ruggedness
  • Compliant to Directive 2002/95/EC, regarding RoHS

Technical Attributes

Find Similar Parts
Description Value
Channel Type N
No. of Pins 3
Transistor Mounting Flange Mount
Drain Source Voltage Vds 104
Transistor Case Style SOT-467C
Operating Temperature Max 200

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8541290080
HTSN: 8541290075
CLEAR ALL Compare (0/10)