U77A461M2081 by Amphenol Other Connector Accessories | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

U77A461M2081

Cage Assembly with Spring Finger for ExpressPort SFP Connectors 1x4 Port Copper Alloy Tray

U77A461M2081 in Other Connector Accessories by Amphenol
Amphenol
Manufacturer: Amphenol
Avnet Manufacturer Part #: U77-A461M-2081
RoHS 6 Compliant
NCNR
Obsolete

Cage Assembly with Spring Finger for ExpressPort SFP Connectors 1x4 Port Copper Alloy Tray

Technical Attributes

Find Similar Parts
Description Value
Body Material Copper Alloy
Operating Temperature -40 to 85 °C
Product Length 56.75 mm
Type Cage Assembly
For Use With ExpressPort SFP Connectors
Product Dimensions 56.75 x 48.73 x 11 mm

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)