U10BH74251011 by Amphenol SATA/eSATA/SAS Connectors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

U10BH74251011

Amphenol
Manufacturer: Amphenol
Avnet Manufacturer Part #: U10BH74251011
U10BH74251011
RoHS 6 Compliant

Technical Attributes

Find Similar Parts
Description Value
Product Dimensions 23.5 x 7.34 x 13.3 mm
Operating Temperature -40 to 85 °C
Pitch 0.6 mm
Type Slim SAS
Mounting Surface Mount
Product Length 23.5 mm
Base/Housing Material LCP (Liquid Crystal Polymer)
Gender RCP
Contact Material Copper Alloy
Lead Finish Matte Tin over Nickel
Body Orientation Straight
Number of Contacts 74
Contact Plating Gold Over Nickel
Termination Method Solder

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
CLEAR ALL Compare (0/10)