Manufacturer:
Amphenol
Product Category:
Connectors,
FFC-FPC Connectors
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Contact Material | Phosphor Bronze |
|
Lead Finish | Matte Tin |
|
Pin Count | 12 |
|
Number of Contacts | 12 POS |
|
Voltage Rating | 50, 50 Vdc|Vac |
|
Product Length | 11.5 mm |
|
Base/Housing Material | Polyamide |
|
Max Processing Temp | 260 °C |
|
Mounting | Surface Mount |
|
Pitch | 0.5000 mm |
|
Operating Temperature | -55 to 105 °C |
|
Contact Plating | Gold |
|
Product Dimensions | 11.5 x 4.9 x 1.8 mm |
|
Termination Method | Solder |
|
Housing Color | Black |
|
Body Orientation | Right Angle |
|
Type | FPC Connector |
|
Number of Rows | 1 |
|
Maximum Contact Resistance | 30 mOhm |
|
Contact Gender | Socket |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8536695050 |
HTSN: | 8536694051 |