RJF 21B SCC by Amphenol Dust Caps & Covers | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

RJF 21B SCC

Connector Accessories Self Closing Cap For RJ45 Black

Amphenol
Manufacturer: Amphenol
Avnet Manufacturer Part #: RJF21BSCC
RoHS 6 Compliant

RJFRB allows you to use an Ethernet Class E / Cat 6 connection for 10 BaseT, 100 BaseTX or 1000 BaseT up to 250 MHz networks in harsh environments. With the patented RJStop system you can use a standard RJ45 cordset in a protective composite plug which will protect it from shocks, dust and fluids. No hazardous on-field cabling and grounding.

Key Features

  • Sealed against fluids and dust (IP68)
  • Shock, vibration and traction resistant
  • No cabling operation in field, no tools required
  • Reverse bayonet coupling
  • RJ45 cordset retention in the plug: 70 N in the axis
  • Mating cycles: 500 min
  • Compatible with cable diameter from 5,5 mm [0.216 in] to 7 mm [0.275 in]

Technical Attributes

Find Similar Parts
Description Value
Product Length 48 mm
Product Dimensions 48 x 36 mm

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8536904000
HTSN: 8536904000
CLEAR ALL Compare (0/10)