Manufacturer:
Amphenol
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Type | Dust Cover |
|
Operating Temperature | -40 to 105 to 105 °C |
|
Product Length | 65 mm |
|
Series Name | MUSB |
|
For Use With | Rugged Receptacle USB Type A |
|
Product Dimensions | 65 x 16 x 8 mm |
|
Color | Black |
|
Body Material | Silicone Rubber |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |