ME2005602311011
Card Edge Connector, Dual Side, 1.57 mm, 56 Contacts, Through Hole Mount, Right Angle, Press Fit

- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Thermoplastic | ||
Right Angle | ||
1.57 mm | ||
Copper Alloy | ||
Gold | ||
Black | ||
Matte Tin over Nickel | ||
260 °C | ||
12 V | ||
Through Hole | ||
56 | ||
2 | ||
-55 to 105 °C | ||
0.6 mm | ||
12.5 mm | ||
12.5 x 44.3 x 24.1 mm | ||
24.1 mm | ||
Press Fit | ||
Mini Cool Edge |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | null |
ECCN: | EAR99 |
HTSN: | null |
Schedule B: | null |