Manufacturer:
Amphenol
Product Category:
Connectors,
Card Edge Connectors
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Lead Finish | Tin over Nickel |
|
Number of Rows | 2 |
|
Operating Temperature | -55 to 105 °C |
|
Termination Method | Solder |
|
Type | Mini Cool Edge |
|
Maximum Voltage Rating | 12 V |
|
Card Thickness | 1.57 mm |
|
Base/Housing Material | Thermoplastic |
|
Maximum Contact Resistance | 30 mOhm |
|
Number of Contacts | 168 |
|
Mounting | Straddle Mount |
|
Product Dimensions | 73.15 x 16 x 10.05 mm |
|
Contact Plating | Gold |
|
Housing Color | Black |
|
Contact Material | Copper Alloy |
|
Body Orientation | Straight |
|
Pitch | 0.6 mm |
Description | Value |
---|---|
ECCN: | EAR99 |