Manufacturer:
Amphenol
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Contact Material | Copper Alloy |
|
Gender | Receptacle |
|
Product Length | 30.81 mm |
|
Body Orientation | Right Angle |
|
Termination Method | Solder |
|
Product Dimensions | 30.81 x 22.22 x 12.55 mm |
|
Number of Rows | 3 |
|
Base/Housing Material | PBT (Polybutylene Terephthalate) |
|
Pitch | 2.29 mm |
|
Operating Temperature | -55 to 125 to 125 °C |
|
Contact Plating | Gold Flash Over Nickel |
|
Mounting | Through Hole |
|
Lead Finish | Tin Over Nickel |
|
Number of Contacts | 15 |
|
Series Name | L77 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8536694040 |
HTSN: | 8536694040 |