Manufacturer:
Amphenol
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Mounting | Through Hole |
|
Product Length | 53.04 mm |
|
Gender | Receptacle |
|
Contact Material | Copper Alloy |
|
Operating Temperature | -55 to 150 °C |
|
Pitch | 2.2900 mm |
|
Body Orientation | Right Angle |
|
Contact Plating | Gold |
|
Termination Method | Solder |
|
Product Dimensions | 53.04 x 22.22 x 12.55 mm |
|
Number of Ports | 1 |
|
Base/Housing Material | Thermoplastic |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8536694040 |
HTSN: | 8536694040 |