Manufacturer:
Amphenol
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Product Dimensions | 30.81 x 21.7 x 12.58 mm |
|
Body Orientation | Right Angle |
|
Termination Method | Solder |
|
Contact Material | Copper Alloy |
|
Gender | Receptacle |
|
Product Length | 30.81 mm |
|
Pitch | 2.285 mm |
|
Base/Housing Material | Polyster|Steel |
|
Series Name | ICD |
|
Lead Finish | Matte Tin Over Nickel |
|
Mounting | Through Hole |
|
Contact Plating | Gold Over Nickel |
|
Operating Temperature | -55 to 125 °C |
|
Number of Contacts | 15 |
|
Max Processing Temp | 260 |
|
Number of Rows | 3 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
ICD15S13E6GX00LF STEP File | Mechanical-and-3D-Drawings | 20180427 |