Manufacturer:
Amphenol
Product Category:
Connectors,
Backplane Connectors
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Gender | Plug |
|
Product Length | 49.9 mm |
|
Contact Plating | Gold |
|
Operating Temperature | -55 to 125 °C |
|
Pitch | 2.0000 mm |
|
Termination Method | Press Fit |
|
Body Orientation | Straight |
|
Base/Housing Material | Thermoplastic |
|
Mounting | Through Hole |
|
Housing Color | Cream White |
|
Product Dimensions | 49.9 x 15.4 x 13.45 mm |
|
Contact Material | Phosphor Bronze |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
FCI Specification defines the IEC test requirements of the Millipacs (2 mm Hard-Metric) signal connector These are required for Millipacs to comply with the IEC 1076-4-101 Hard Metric standards | Product-Guides | 20150917 |