GSD090012SEU by Amphenol Memory Card Connectors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

GSD090012SEU

Memory Card Connector, SD, Push-Pull, 9 Contacts, Phosphor Bronze, Gold Plated Contacts, GSD

GSD090012SEU in Memory Card Connectors by Amphenol
Amphenol
Manufacturer: Amphenol
Product Category: Connectors, Memory Card Connectors
Avnet Manufacturer Part #: GSD090012SEU
RoHS 6 Compliant

GSD090012SEU is a push pull SD card socket. It has the capability to support customized designs. The push-push reject feature is designed for ease of card extraction. The user-friendly SD card socket is ideal for use in portable devices such as digital cameras and mobile phone, server applications as well as automotive devices. Target market/application includes infotainment, mobile phone, tablet virtual reality camera, server, storage.

Key Features

  • 2.70mm ultra thin card socket, compatible with second reflow process
  • Extremely low camber after reflow process, shielding for superior EMI/ESD
  • Can be used for printed circuit board (PCB) 2 sided SMT
  • Superior solderability performance
  • Space-saving design
  • Shielded design for superior electromagnetic interference and electromagnetic discharge
  • Superior signal integrity (SI) performance
  • Simple card lock mechanism
  • Prevents card from ejecting and card scrape prevention
  • High temperature thermoplastic, complies with UL 94V-0 housing

Technical Attributes

Find Similar Parts
Description Value
Lead Finish Tin
Gender Receptacle
Product Length 28 mm
Termination Method Solder
Contact Plating Gold
Body Orientation Straight
Product Dimensions 28 x 25 x 2.85 mm
Number of Rows 2
Mounting Surface Mount
Type SD Card
Pin Count 9
Contact Material Phosphor Bronze
Number of Contacts 9 POS
Base/Housing Material LCP (Liquid Crystal Polymer)

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8536694040
HTSN: 8536694040
CLEAR ALL Compare (0/10)